GCC05DRTH

Heilind Number:SULGCC05DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05DRTH

Detailed Description

The GCC05DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contact material with gold plating, this connector ensures reliable signal transmission. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various electronic systems. The two-row design with 10 positions offers ample connectivity options, while the clearance hole mount type and through-hole termination method guarantee secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, the connector is ideal for harsh environments. Its straight orientation, full bellow contact type, and 2.54mm pitch provide efficient and stable connections. The matte tin termination plating enhances durability, making it a dependable component in aerospace, defense, and industrial equipment.