GCC05DRTI-S13

Heilind Number:SULGCC05DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05DRTI-S13

Detailed Description

Introducing the GCC05DRTI-S13, a rugged and reliable female board-to-board PCB connector designed for high-performance applications. With a contact rating of 3A at 700VAC, this connector ensures efficient power transmission. Featuring two rows of 10 full bellow contacts made of gold-plated phosphor bronze, it guarantees superior connectivity and signal integrity. The threaded mount type and straddle orientation provide secure and stable attachment to the PCB. Its card extender termination method with matte tin plating offers durability and longevity, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust, perfect for space-constrained applications. Trust in the GCC05DRTI-S13 for seamless and high-speed data transfer in your critical electronic systems.