GCC05DRTI

Heilind Number:SULGCC05DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05DRTI

Detailed Description

The GCC05DRTI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers secure and reliable connectivity. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The full bellow contact type and threaded mount provide a stable connection, while the thru-hole termination method allows for easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With 10 positions and a tail length of 5.08mm, it offers versatility in PCB designs. The matte tin termination plating enhances solderability, making it ideal for industrial and commercial applications. Trust the GCC05DRTI for high-reliability connectivity in your electronic systems.