GCC05DRTN

Heilind Number:SULGCC05DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRTN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05DRTN

Detailed Description

Introducing the GCC05DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a straight orientation, this connector offers reliable connectivity in a compact form factor. With a contact material of phosphor bronze and gold plating, it ensures excellent signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The termination method is through-hole, with a pitch of 2.54mm, making it easy to integrate into your PCB design. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. RoHS compliant and with matte tin termination plating, it meets the highest industry standards for environmental and performance requirements. Ideal for applications in aerospace, defense, and industrial electronics, the GCC05DRTN guarantees durability and stability in every connection.