GCC05DRTS-S13

Heilind Number:SULGCC05DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05DRTS-S13

Detailed Description

The GCC05DRTS-S13 is a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic devices. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures excellent conductivity and longevity. With a 2.54mm pitch and 10 positions, it offers ample connectivity options. The female connector, with 2 rows and side-hole mount type, allows for easy installation on PCBs. Its full bellow contact type and straddle orientation further enhance signal transmission efficiency. Rated for 700VAC and 3A, it meets high-voltage and current requirements. The termination method using a card extender and Matte Tin plating on the termination ensure stable connections. Operable in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on circuit boards. The GCC05DRTS-S13 is a reliable solution for demanding electronic systems, meeting the highest standards of performance and durability.