GCC05DRXH

Heilind Number:SULGCC05DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRXH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05DRXH

Detailed Description

The GCC05DRXH is a high-performance female PCB connector designed for reliable and efficient board-to-board connections. Featuring PA9T and Phosphor Bronze construction, it ensures durability and conductivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The connector, with 2 rows and 10 positions, offers ample connectivity options. Its Thru Hole mount type and Full Bellow contact type guarantee secure and stable connections. Gold-plated contacts and Matte Tin termination plating enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. The straight orientation and 4.7mm tail length facilitate easy installation. Compact yet robust, this connector, part of the Board To Board PCB and Card Edge Connectors category, is ideal for industries where high reliability is paramount. (Acronym: GCC05DRXH)