GCC05DRXI

Heilind Number:SULGCC05DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05DRXI

Detailed Description

Introducing the GCC05DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze materials, this connector ensures reliable conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. The female gender, with two rows and threaded mount type, offers secure and stable connection. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it ensures excellent signal integrity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, 10 positions, and 4.7mm tail length provide versatility in PCB layouts. Measuring 10.95mm in height and 8.38mm in width, it offers compact yet robust connectivity. The matte tin termination plating enhances durability. This connector is ideal for industrial, aerospace, and automotive applications, meeting the highest standards for performance and reliability.