GCC05DRXN

Heilind Number:SULGCC05DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05DRXN

Detailed Description

Introducing the GCC05DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 10 positions, this connector ensures reliable connectivity in the most compact spaces. Its female gender and straight orientation make it easy to integrate into your PCB layout. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its termination method is through-hole, with a matte tin plating for secure and durable soldering. The full bellow contact type ensures stable contact pressure and low mating force, perfect for high-reliability applications. With an operating temperature range of -65 to 125°C and a connector height of 10.95mm (.431 in), the GCC05DRXN is built to perform even in harsh environmental conditions. Trust in this connector for your critical PCB connections in aerospace, defense, industrial, and telecommunications applications.