GCC05DRYH-S13

Heilind Number:SULGCC05DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05DRYH-S13

Detailed Description

Introducing the GCC05DRYH-S13 Board To Board PCB Connector, a high-performance solution designed for female gender applications. This connector features two rows, perfect for secure connections, with a clearance hole mount type and card extender termination method for easy installation. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and reliability in various environments. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high standards for power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and electronic applications. Its compact design, with a height of 10.95mm and width of 8.38mm, offers space-saving benefits without compromising performance. The matte tin termination plating further enhances its longevity. With 10 positions and a tail length of 10.8mm, it provides ample connectivity options. The GCC05DRYH-S13 is a standout choice for engineers and designers seeking top-quality PCB connectors for their projects.