GCC05DRYI-S13

Heilind Number:SULGCC05DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05DRYI-S13

Detailed Description

The GCC05DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The connector, with a gender of Female, offers 10 positions in a 2-row configuration, allowing for versatile connectivity. Its threaded mount type and card extender termination method provide secure attachment and easy installation. Gold-plated contacts and matte tin termination plating ensure excellent signal transmission and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Overall, the GCC05DRYI-S13 is a reliable and high-speed connector solution for your PCB interconnection needs.