GCC05DRYI

Heilind Number:SULGCC05DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRYI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05DRYI

Detailed Description

Introducing the GCC05DRYI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity. With a 2.54mm pitch and 10 positions across 2 rows, it offers versatility in circuit board layout. The threaded mount type and thru-hole termination method provide secure attachment, while the gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. With a straight orientation and a connector height of 10.95mm, it's suitable for compact designs. The matte tin termination plating and wide operating temperature range of -65 to 125°C ensure durability in harsh environments. Perfect for applications where reliability is paramount, the GCC05DRYI is a top choice for engineers in need of high-quality connectors.