GCC05DRYN

Heilind Number:SULGCC05DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRYN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05DRYN

Detailed Description

Introducing the GCC05DRYN, a high-performance female connector designed for demanding PCB applications. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage of 700VAC, it guarantees reliable power transmission. Boasting two rows of 10 positions each, it offers ample connectivity options. The straight orientation and through-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a pitch of 2.54mm and a tail length of 11.18mm, it provides a secure and stable connection. Whether used in board-to-board or card edge applications, the GCC05DRYN is the perfect choice for high-reliability connectivity solutions.