GCC05DRYS-S13

Heilind Number:SULGCC05DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05DRYS-S13

Detailed Description

Introducing the GCC05DRYS-S13, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures secure and efficient electrical connectivity. Featuring a female gender, two rows of contacts, and a side hole mount type, it offers easy installation on PCBs. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, full bellow contact type, and straddle orientation, it provides stable and precise connections. This connector, with 10 positions and a tail length of 10.8mm, is ideal for applications requiring multiple connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh industrial environments. The matte tin termination plating ensures durability and longevity. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Classified under the hi-rel category, the GCC05DRYSS13 connector is a dependable solution for critical electronic systems.