GCC05DRYS

Heilind Number:SULGCC05DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DRYS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05DRYS

Detailed Description

Introducing the GCC05DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of contacts, this connector ensures reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with Gold plating, it offers superior durability and conductivity. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 700VAC and an impressive amperage of 3A, it's perfect for power-intensive systems. With a wide operating temperature range of -65 to 125°C, this connector excels in harsh environments. Its straight orientation, 10 positions, and side-hole mount type make it versatile for various PCB configurations. The matte tin termination plating adds to its robustness, while the 11.18mm (.44 in) tail length facilitates easy installation. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it's compact yet efficient. The GCC05DRYS is a must-have component for industries where reliability is paramount.