| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC05DSXH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 5 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 5 |
| SKU: | SULGCC05DSXH |
GCC05DSXH
| Heilind Number: | SULGCC05DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC05DSXH |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze female connector, featuring a contact rating of 3A and a maximum voltage of 700VAC, is designed for reliable board-to-board connections. With a single row layout and a 2.54mm pitch, it offers precise alignment. The termination method of Thru Hole with Matte Tin plating ensures secure and durable soldering. The Full Bellow contact type guarantees excellent conductivity, even in demanding environments with an operating temperature range of -65 to 125°C. Measuring 10.95mm in height and 8.38mm in width, this straight orientation connector with 5 positions is compact yet efficient, making it ideal for various PCB applications.

