| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC05DSXI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 5 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 5 |
| SKU: | SULGCC05DSXI |
GCC05DSXI
| Heilind Number: | SULGCC05DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC05DSXI |
| ECAD Model: |
Specifications
Detailed Description
The GCC05DSXI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 5 positions, it offers precise connectivity. The threaded mount type and thru-hole termination method guarantee secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The connector's straight orientation and compact design, with dimensions of 10.95mm height and 8.38mm width, make it ideal for space-constrained PCB layouts. Its matte tin termination plating enhances durability. Compliant with industry standards, the GCC05DSXI is a top choice for mission-critical systems.

