GCC05DSXN

Heilind Number:SULGCC05DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:5
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:5
SKU:SULGCC05DSXN

Detailed Description

Introducing the GCC05DSXN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features five positions in a single row, making it ideal for compact PCB layouts. The female connector, made of PA9T and featuring full bellow contact type with gold-plated phosphor bronze contacts, ensures reliable signal transmission. Operating at voltages of up to 700VAC and currents of 3A, it guarantees efficient power delivery. Its straight orientation, no mounting requirement, and through-hole termination method simplify installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers durability in harsh environments. Measuring 10.95mm in height and 8.38mm in width, this connector is suitable for various electronic devices, from industrial machinery to telecommunications equipment. Trust the GCC05DSXN for secure and durable board-to-board connections.