GCC05MMAN

Heilind Number:SULGCC05MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05MMAN

Detailed Description

The GCC05MMAN is a high-performance board-to-board PCB connector designed for male connections in electronic applications. Featuring two rows with a pitch of 2.54mm, this connector offers reliable connectivity with a current rating of 3A and voltage capability of 700VAC. Its right-angle orientation and termination method through-hole installation make it easy to integrate onto PCBs. Constructed with PA9T and high-quality phosphor bronze contacts plated with gold, it ensures excellent signal transmission and durability. With a wide operating temperature range of -65 to 150°C and a tail length of 2.54mm, it is suitable for use in diverse environmental conditions. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. The termination plating with matte tin further enhances its performance and longevity. In compliance with industry standards, this connector is ideal for various applications in electronics, telecommunications, and more, offering dependable and efficient connectivity.