GCC05MMBD

Heilind Number:SULGCC05MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMBD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05MMBD

Detailed Description

The GCC05MMBD is a high-performance PA9T and Phosphor Bronze male connector designed for robust board-to-board or card edge connections. With a pitch of 2.54mm (.1 in) and two rows of 10 positions, it ensures secure and efficient data transmission. Featuring gold-plated contacts and a matte tin termination, this connector guarantees reliable conductivity even in demanding environments. Its clearance hole mount and right-angle orientation offer versatile installation options. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. With a compact design, measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, the GCC05MMBD is ideal for space-constrained PCB layouts. Trust in this connector for high-quality and durable connectivity solutions.