GCC05MMBN

Heilind Number:SULGCC05MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMBN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05MMBN

Detailed Description

Introducing the GCC05MMBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees stable power delivery. The right-angle orientation, dual-row configuration, and 2.54mm pitch make it ideal for compact PCB layouts. Offering 10 positions with thru-hole termination, it ensures secure and durable connectivity. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. With a connector height of 13.72mm and a width of 9.4mm, it provides a compact yet efficient solution for your connectivity needs. Trust the GCC05MMBN for high-reliability performance in critical applications.