| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC05MMDN |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 10 |
| SKU: | SULGCC05MMDN |
GCC05MMDN
| Heilind Number: | SULGCC05MMDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC05MMDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC05MMDN, a high-performance board-to-board connector designed for demanding applications. This male connector features two rows with a total of 10 gold-plated contacts, ensuring reliable signal transmission. The contact material is made of durable phosphor bronze, while the termination method is through-hole for secure mounting. With a pitch of 2.54mm, it offers precise connectivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Trust in the GCC05MMDN for efficient and durable interconnect solutions in your electronic designs.

