GCC05MMJD

Heilind Number:SULGCC05MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMJD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05MMJD

Detailed Description

Introducing the GCC05MMJD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission in any environment. Featuring two rows of ten male contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and through-hole termination method offer easy and secure installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial settings. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it provides a compact yet sturdy connectivity solution. Trust the GCC05MMJD for efficient and dependable board-to-board connections in your electronic designs.