GCC05MMJN

Heilind Number:SULGCC05MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMJN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05MMJN

Detailed Description

Introducing the GCC05MMJN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This male connector, featuring two rows of 10 positions, boasts a robust construction with PA9T housing and phosphor bronze contacts plated with gold for optimal signal transmission. Operating at a maximum amperage of 3A and voltage of 700 VAC, it ensures reliable power and data transfer. With a pitch of 2.54mm (.1 in) and right-angle orientation, it facilitates efficient PCB assembly. The termination method of thru-hole soldering, with matte tin plating, guarantees secure and durable mounting. Its wide operating temperature range of -65 to 150°C makes it suitable for use in various environments. Compact and measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, this connector offers space-saving solutions without compromising performance. Ideal for high-density applications, it meets the demands of modern electronic design with uncompromising quality and durability.