GCC05MMMD

Heilind Number:SULGCC05MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05MMMD

Detailed Description

Introducing the GCC05MMMD, a high-performance Board To Board PCB Connector designed for precision electronic interconnectivity. Featuring male gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections in your circuitry. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and 10 positions offer versatile compatibility. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for various industrial applications. The termination method of wire wrap and Matte Tin plating further enhance its efficiency. Compact in size with dimensions of 13.72mm height and 9.4mm width, the GCC05MMMD is a crucial component for high-quality PCB assemblies.