GCC05MMND

Heilind Number:SULGCC05MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05MMND

Detailed Description

Introducing the GCC05MMND, a high-performance board-to-board and card edge connector featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating. With a pitch of 2.54mm and 10 positions across 2 rows, this connector ensures reliable electrical connections in demanding applications. Its clearance hole mount type and card extender termination method offer easy and secure installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it's designed for robust performance. The connector's straddle orientation, 13.84mm tail length, and compact dimensions of 13.72mm height and 9.4mm width make it versatile for various PCB setups. With matte tin termination plating and compliance with RoHS standards, the GCC05MMND is a dependable choice for industrial and electronic projects.