GCC05MMNN

Heilind Number:SULGCC05MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMNN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05MMNN

Detailed Description

The GCC05MMNN is a high-performance board-to-board PCB connector designed for reliable signal transfer in demanding environments. Featuring a male gender with two rows of contacts, this connector offers secure connectivity without the need for mounting. Its termination method, Card Extender, ensures easy installation and removal. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and high conductivity, with gold-plated contacts for optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it space-efficient on PCBs. The termination plating of Matte Tin adds to its longevity. With a total of 10 positions and a tail length of 13.84mm, it offers versatility in connectivity. The GCC05MMNN is a reliable solution for demanding PCB interconnection needs.