GCC05MMRN

Heilind Number:SULGCC05MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMRN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05MMRN

Detailed Description

Introducing the GCC05MMRN, a cutting-edge PA9T and Phosphor Bronze Board to Board PCB Connector designed for high-performance applications. With a male gender and featuring two rows with a pitch of 2.54mm, this connector offers seamless connectivity in electronic assemblies. Boasting a contact material of Phosphor Bronze with gold plating, it ensures reliable signal transmission with a voltage rating of 700VAC. The termination method is through Card Extender, making installation a breeze. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for space-efficient PCB layouts. The matte tin termination plating guarantees durability and longevity. Ideal for industries requiring high reliability, the GCC05MMRN is a top choice for engineers and designers seeking quality connectors for their projects.