GCC05MMSD

Heilind Number:SULGCC05MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05MMSD

Detailed Description

The GCC05MMSD is a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a male gender with two rows of contacts, it offers secure connectivity in various electronic applications. The contacts are made of durable phosphor bronze with gold plating, ensuring optimal conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power setups. Its clearance hole mount type and thru-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design, measuring just 13.72mm in height and 9.4mm in width, it saves space on the PCB. The GCC05MMSD is perfect for applications where reliability and performance are paramount.