GCC05MMSN

Heilind Number:SULGCC05MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05MMSN

Detailed Description

Introducing the GCC05MMSN, a high-performance PCB connector designed for seamless board-to-board connectivity. With its male gender and two rows configuration, this connector offers reliable contact in a compact form factor. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures exceptional conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. With a straight orientation and thru-hole termination method, installation is hassle-free. Operating in a wide temperature range from -65 to 150°C, it is ideal for demanding environments. The matte tin termination plating enhances its longevity. Measuring 13.72mm in height and 9.4mm in width, it fits seamlessly into your PCB layout. Trust the GCC05MMSN for efficient and secure board connectivity.