GCC05MMVD

Heilind Number:SULGCC05MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05MMVD

Detailed Description

Introducing the GCC05MMVD, a high-performance PCB connector designed for demanding applications. This male connector features two rows with a pitch of 2.54mm and 10 positions, offering reliable connectivity in compact spaces. Engineered with PA9T and Phosphor Bronze construction, it ensures durability and efficient signal transmission. The gold-plated contacts and matte tin termination deliver excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and clearance hole mount type allow for easy installation on PCBs. Measuring 13.72mm in height and 9.4mm in width, the GCC05MMVD is a compact yet powerful solution for board-to-board and card edge connections. Whether in aerospace, defense, or industrial applications, this connector guarantees superior performance and longevity. Upgrade your connectivity with the GCC05MMVD.