GCC05MMVN-S189

Heilind Number:SULGCC05MMVN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMVN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMVN-S189
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05MMVN-S189

Detailed Description

Introducing the GCC05MMVN-S189, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a right-angle orientation, this connector features two rows and 10 male pins, perfect for secure and efficient connections. Constructed with PA9T and Phosphor Bronze, it offers excellent durability and conductivity. The gold-plated contacts ensure reliable signal transmission, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 150 °C, and with a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various industrial environments. Its compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), allows for space-saving installation. Whether used in aerospace, telecommunications, or other fields, the GCC05MMVN-S189 guarantees high performance and long-term reliability in every connection.