GCC05MMVN

Heilind Number:SULGCC05MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMVN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05MMVN

Detailed Description

Introducing the GCC05MMVN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The male gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Operating at a maximum voltage of 700 VAC and amperage of 3A, it guarantees efficient power transmission. The gold-plated contacts offer optimal signal conductivity, while the termination method of thru-hole soldering ensures secure attachment. With a pitch of 2.54mm, it's suitable for standard PCB designs. Meeting the stringent operating temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, with a height of 13.72mm and width of 9.4mm, saves valuable board space. The matte tin termination plating enhances durability. Whether it's for telecommunications, automotive, or consumer electronics, the GCC05MMVN is the perfect choice for high-reliability connections.