GCC05MMWD

Heilind Number:SULGCC05MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMWD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC05MMWD

Detailed Description

Introducing the GCC05MMWD, a high-performance male board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. With two rows and ten positions on a 2.54mm pitch, it offers efficient connectivity in tight spaces. The clearance hole mount and thru-hole termination method provide secure attachment to PCBs, while the matte tin plating guarantees excellent solderability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. With a compact size of 13.72mm height and 9.4mm width, it suits various electronic devices. Trust the GCC05MMWD for high-reliability board-to-board connections in industrial, aerospace, and telecommunications systems.