GCC05MMWN

Heilind Number:SULGCC05MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC05MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC05MMWN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULGCC05MMWN

Detailed Description

Introducing the GCC05MMWN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a male gender with two rows, this connector offers seamless connectivity with a termination method of thru hole. Crafted with durable PA9T and phosphor bronze materials, it ensures longevity even in harsh environments. The gold contact plating guarantees excellent conductivity, while the matte tin termination plating enhances solderability. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent industry standards. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding applications. Its straight orientation, 10 positions, and 3.18mm tail length provide versatility in installation. Compact yet robust, the GCC05MMWN is a standout choice for your connectivity needs.