GCC06DCAD

Heilind Number:SULGCC06DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCAD

Detailed Description

Introducing the GCC06DCAD, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows with 12 positions, accommodating a pitch of 2.54mm. The contact material is robust phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. Its hairpin contact type and right-angle orientation offer secure and space-saving connections. The termination method is through-hole with a clearance hole mount type, and the termination plating is matte tin for enhanced reliability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Measuring at .61in in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the GCC06DCAD for superior performance in your PCB designs.