GCC06DCAH-S189

Heilind Number:SULGCC06DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCAH-S189

Detailed Description

The GCC06DCAH-S189 is a high-performance board-to-board PCB connector featuring two rows of 12 female contacts designed for efficient signal transmission in electronic assemblies. Crafted with precision, this connector boasts a contact material of durable phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. The hairpin contact type and right-angle orientation facilitate easy and secure mating, while the 2.54mm pitch allows for precise alignment. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliability in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. The matte tin termination plating ensures robust solder joints. Certified for RoHS compliance, this connector is not only high-performing but also environmentally friendly, making it a top choice for professional applications in the electronics industry.