GCC06DCAH

Heilind Number:SULGCC06DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCAH

Detailed Description

The GCC06DCAH is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 12 positions across 2 rows, it offers versatile connectivity options. The hairpin contact type and thru-hole termination method guarantee secure attachment. Operable in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. Its right-angle orientation and clearance hole mount type make it easy to integrate into circuit boards. With a compact size of 9.4mm width and 15.49mm height, the connector is space-efficient. Its matte tin termination plating enhances solderability. Perfect for board-to-board connections and card edge applications, the GCC06DCAH is a reliable solution for your connectivity needs.