| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DCAI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC06DCAI-S189 |
GCC06DCAI-S189
| Heilind Number: | SULGCC06DCAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DCAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC06DCAI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring a threaded mount type and through-hole termination method, it offers secure attachment to the circuit board. The 2.54mm pitch and 12 positions accommodate multiple connections with precision. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The right-angle orientation and .61-inch height make it space-efficient, while the matte tin termination plating enhances durability. Ideal for industrial and electronic devices requiring high reliability, the GCC06DCAI-S189 exceeds expectations in performance and longevity.

