GCC06DCAI

Heilind Number:SULGCC06DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCAI

Detailed Description

Introducing the GCC06DCAI, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a current rating of 3A and a voltage resistance of 700VAC, this female connector features two rows of 12 hairpin contacts, ensuring secure and reliable signal transmission. The threaded mount type and right-angle orientation offer versatility in installation, while the thru-hole termination method and matte tin plating guarantee durable and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact solution without compromising on performance. Trust the GCC06DCAI for your critical PCB interconnect needs.