GCC06DCAN-S189

Heilind Number:SULGCC06DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCAN-S189

Detailed Description

Introducing the GCC06DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T insulator and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent performance requirements. The 2-row, 12-position layout offers ample connectivity options, while the Thru Hole termination method guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in diverse environments. Its compact design, with a connector height of .61 inches and a width of 9.4 mm, allows for space-efficient integration. The right-angle orientation and hairpin contact type further enhance versatility. Compliant with industry standards, this connector is ideal for aerospace, defense, and other high-reliability applications. Upgrade your PCB connections with the GCC06DCAN-S189.