GCC06DCAN

Heilind Number:SULGCC06DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCAN

Detailed Description

Introducing the GCC06DCAN, a high-performance PA9T and Phosphor Bronze connector designed for reliability in demanding applications. With a 3A amperage rating and 700VAC voltage capability, this female connector features two rows of 12 hairpin contact positions, ensuring secure and efficient board-to-board or card edge connections. Its right-angle orientation and thru-hole termination method offer easy installation, while the gold-plated contacts provide excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees uninterrupted performance even in extreme conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained environments. The matte tin termination plating enhances durability, making it suitable for various industrial and commercial applications. Trust the GCC06DCAN for seamless and robust connectivity solutions.