GCC06DCAS-S189

Heilind Number:SULGCC06DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCAS-S189

Detailed Description

The GCC06DCAS-S189 is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring two rows of 12 hairpin contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. Its right-angle orientation and side-hole mount make it versatile for various PCB configurations. The connector, with a pitch of 2.54mm, operates efficiently in temperatures ranging from -65 to 125°C. With a compact size of 9.4mm x 15.49mm, it is suitable for space-constrained designs. The termination method using matte tin plating ensures secure and lasting connections. Meeting stringent quality standards, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount.