GCC06DCAS

Heilind Number:SULGCC06DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCAS

Detailed Description

The GCC06DCAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors, each with 12 positions, it offers reliable connectivity in complex circuit setups. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-speed and high-power transmission. Its right-angle orientation and side hole mount type provide versatility in PCB assembly. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance even in harsh environments. The matte tin termination plating further enhances its durability. Perfect for aerospace, defense, and industrial applications, the GCC06DCAS is a top choice for reliable and efficient connectivity solutions.