GCC06DCAT-S189

Heilind Number:SULGCC06DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCAT-S189

Detailed Description

Introducing the GCC06DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, 2-row configuration, and threaded mount type offer secure attachment to PCBs. The thru-hole termination method, gold-plated phosphor bronze contacts, and a pitch of 2.54mm guarantee optimal signal transmission with a current rating of 3A and a voltage rating of 700VAC. Featuring a hairpin contact type and right-angle orientation, it provides efficient mating in tight spaces. With 12 positions and a tail length of 2.54mm, this connector is suitable for various board-to-board interconnect applications. Operating within a wide temperature range of -65 to 125°C, it ensures performance stability in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, the connector offers a compact yet durable solution. With matte tin termination plating, it complies with industry standards for reliability. Ideal for use in aerospace, defense, and industrial electronics, the GCC06DCAT-S189 is a dependable choice for high-reliability applications.