GCC06DCBD-S189

Heilind Number:SULGCC06DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCBD-S189

Detailed Description

Introducing SKU GCC06DCBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector offers precise and reliable connectivity in a compact form factor. Featuring a female gender, right-angle orientation, and dual-row configuration with 12 positions, it allows for efficient PCB mating. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance, while the termination method of thru-hole soldering guarantees secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its low-profile design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. With an amperage rating of 3A and hi-rel certification, this connector is ideal for aerospace, military, and other mission-critical applications where reliability is paramount. Upgrade your PCB connections with the GCC06DCBD-S189 for superior performance and durability.