GCC06DCBD

Heilind Number:SULGCC06DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCBD

Detailed Description

The GCC06DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A current rating and 700VAC voltage rating, it meets the needs of high-power systems. Its right-angle orientation and 2.54mm pitch make it suitable for compact designs, while the clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. This connector, with 12 positions arranged in 2 rows, offers efficient connectivity in various electronic devices. Trusted for its durability and performance, it is a key component in aerospace, defense, and industrial applications. Upgrade your systems with the GCC06DCBD for unparalleled quality and reliability.