GCC06DCBH-S189

Heilind Number:SULGCC06DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCBH-S189

Detailed Description

Featuring a SKU of GCC06DCBH-S189, this high-performance board-to-board PCB connector is meticulously crafted for optimal functionality. With a short_description of PA9T & PHOSPHOR BRONZE .0, it boasts a reliable amperage rating of 3 A and a female gender configuration. Equipped with two rows and a clearance hole mount type, the termination method is via Thru Hole for secure connectivity. The contacts, made of Phosphor Bronze and plated with Gold, ensure efficient signal transmission. Operating at a voltage of 700 VAC, this connector is suitable for demanding applications. Its hairpin contact type and right-angle orientation provide versatility, while the 12 positions and .18-inch tail length cater to various connection needs. With an operating temperature range of -65 to 125 °C, it guarantees durability in harsh environments. Measuring .61 inches in height and 9.4 mm in width, this connector offers a compact yet robust solution. Terminated with Matte Tin, it complies with stringent quality standards. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a vital component in electronic assemblies. Whether for industrial or commercial use, its reliability is unmatched.