GCC06DCBH

Heilind Number:SULGCC06DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCBH

Detailed Description

Featuring a robust design for high-reliability applications, the GCC06DCBH is a female board-to-board PCB connector crafted with precision. With two rows of 12 hairpin contact positions and a pitch of 2.54mm, it ensures efficient signal transmission. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its right-angle orientation and thru-hole termination method make it easy to install securely. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. The connector's compact dimensions, measuring .61 inches in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. Terminated with matte tin plating, it offers reliable solder connections. The GCC06DCBH, part of our diverse range of connectors, is the perfect choice for applications where quality and performance are paramount.