GCC06DCBI-S189

Heilind Number:SULGCC06DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCBI-S189

Detailed Description

The GCC06DCBI-S189 is a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700 VAC, it is suitable for a wide range of applications. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on the PCB. The connector's Right Angle orientation and 2.54mm pitch accommodate efficient board-to-board connections with 12 positions available. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the demands of various industries. The matte tin termination plating adds an extra layer of protection, making it ideal for hi-rel environments. Trust in the GCC06DCBI-S189 for superior performance in critical electronic systems.