GCC06DCBI

Heilind Number:SULGCC06DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCBI

Detailed Description

Introducing the GCC06DCBI, a high-performance PCB connector designed for seamless board-to-board integration. With a durable PA9T housing and precision-crafted Phosphor Bronze contacts plated in Gold, this connector guarantees reliable power transmission at an amperage of 3A and voltage of 700 VAC. Featuring a threaded mount and through-hole termination method, it ensures secure and stable connectivity even in harsh environments. Its two rows of hairpin contacts with 12 positions each, spaced at a pitch of 2.54mm, offer efficient signal transfer. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 125°C, and with termination plating of Matte Tin for enhanced durability, the GCC06DCBI is a top choice for demanding industrial and commercial settings.